Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T4R7NNACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel66T9086
Cut Tape82T8481
Product RangeNS Series
Also Known AsLSRNJ10155GL4R7NNY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.460 | $920.00 |
| Total Price | $920.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.460 |
| 4000+ | $0.434 |
| 6000+ | $0.430 |
| 10000+ | $0.421 |
| 20000+ | $0.413 |
| 50000+ | $0.404 |
| 100000+ | $0.396 |
| 200000+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.460 |
| 6000+ | $0.430 |
| 10000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T4R7NNACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel66T9086
Cut Tape82T8481
Product RangeNS Series
Also Known AsLSRNJ10155GL4R7NNY
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.01A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)7.4A
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Inductance Tolerance± 30%
DC Resistance Max11mohm
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.4A
Inductance Tolerance
± 30%
Product Length
10.1mm
Product Height
5.5mm
RMS Current (Irms)
6.01A
Product Range
NS Series
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
DC Resistance Max
11mohm
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
