Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T3R3NNV8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0013
Re-Reel95AJ6805RL
Cut Tape95AJ6805
Product RangeNS Series
Also Known AsLBRNJ10155GL3R3NN
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.660 |
| 100+ | $1.520 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.090 |
| 5000+ | $0.742 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.754 |
| 4000+ | $0.688 |
| 6000+ | $0.667 |
| 10000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T3R3NNV8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0013
Re-Reel95AJ6805RL
Cut Tape95AJ6805
Product RangeNS Series
Also Known AsLBRNJ10155GL3R3NN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.49A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.49A
Saturation Current (Isat)
8.5A
Product Range
NS Series
DC Resistance Max
0.0117ohm
Product Length
10.1mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
