Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T150MNV8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0007
Re-Reel95AJ6799RL
Cut Tape95AJ6799
Product RangeNS Series
Also Known AsLBRNJ10155GL150MN
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.410 |
| 100+ | $1.290 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $0.925 |
| 5000+ | $0.629 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.697 |
| 6000+ | $0.683 |
| 10000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T150MNV8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0007
Re-Reel95AJ6799RL
Cut Tape95AJ6799
Product RangeNS Series
Also Known AsLBRNJ10155GL150MN
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.03A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0372ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.03A
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
DC Resistance Max
0.0372ohm
Product Length
10.1mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
