Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T5R6NNACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel66T9076
Cut Tape82T8471
Product RangeNS Series
Also Known AsLSRNJ10145GL5R6NNY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.417 | $834.00 |
| Total Price | $834.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.417 |
| 4000+ | $0.409 |
| 6000+ | $0.400 |
| 10000+ | $0.392 |
| 20000+ | $0.384 |
| 50000+ | $0.375 |
| 100000+ | $0.367 |
| 200000+ | $0.359 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.417 |
| 6000+ | $0.409 |
| 10000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T5R6NNACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel66T9076
Cut Tape82T8471
Product RangeNS Series
Also Known AsLSRNJ10145GL5R6NNY
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.45A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)5.85A
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductance Tolerance± 30%
DC Resistance Max0.018ohm
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Saturation Current (Isat)
5.85A
Inductance Tolerance
± 30%
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
4.45A
Product Range
NS Series
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.018ohm
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
