Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T471MNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel81AH9991
Re-Reel95AJ6784RL
Cut Tape95AJ6784
Product RangeNS Series
Also Known AsLCRNJ10145GL471MN
Your Part Number
1,935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.806 |
| 100+ | $0.767 |
| 250+ | $0.719 |
| 500+ | $0.674 |
| 1000+ | $0.627 |
| 5000+ | $0.585 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.695 |
| 6000+ | $0.646 |
| 10000+ | $0.633 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T471MNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel81AH9991
Re-Reel95AJ6784RL
Cut Tape95AJ6784
Product RangeNS Series
Also Known AsLCRNJ10145GL471MN
Technical Datasheet
Inductance470µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)610mA
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.236ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
610mA
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
1.236ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
