Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T102MNACopy
Newark Part No.82T8458
Product RangeNS Series
Also Known AsLSRNJ10145GL102MNY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$1,206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T102MNACopy
Newark Part No.82T8458
Product RangeNS Series
Also Known AsLSRNJ10145GL102MNY
Technical Datasheet
Inductance1mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)410mA
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max2.58ohm
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Saturation Current (Isat)
410mA
Inductance Tolerance
± 20%
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
320mA
Product Range
NS Series
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
2.58ohm
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
