Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T2R0NJGJVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X7872
Product RangeNRS Series
Also Known AsLCXNH8080YBL2R0NJG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T2R0NJGJVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X7872
Product RangeNRS Series
Also Known AsLCXNH8080YBL2R0NJG
Technical Datasheet
Inductance2µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)8.1A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max9mohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Saturation Current (Isat)
8.1A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
6.3A
Product Range
NRS Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
9mohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
