Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS8040T220MJGJVCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel29X7875 Re-Reel29X7874RL Cut Tape29X7874 |
| Product Range | NRS Series |
| Also Known As | LCXNH8080YKL220MJG |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.511 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 25+ | $0.377 |
| 100+ | $0.363 |
| 250+ | $0.349 |
| 500+ | $0.335 |
| 1000+ | $0.310 |
| 2500+ | $0.303 |
| 5000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.310 |
| 2000+ | $0.303 |
| 3000+ | $0.289 |
| 5000+ | $0.274 |
| 10000+ | $0.269 |
| 25000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS8040T220MJGJVCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel29X7875 Re-Reel29X7874RL Cut Tape29X7874 |
| Product Range | NRS Series |
| Also Known As | LCXNH8080YKL220MJG |
| Technical Datasheet | |
| Inductance | 22µH |
| RMS Current (Irms) | 2.2A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.4A |
| Product Range | NRS Series |
| Power Inductor Case | 8mm x 8mm x 4mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.066ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 8mm |
| Product Width | 8mm |
| Product Height | 4mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Inductance | 22µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | NRS Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 8mm |
| SVHC | No SVHC (14-Jun-2023) |
| RMS Current (Irms) | 2.2A |
|---|---|
| Saturation Current (Isat) | 2.4A |
| Power Inductor Case | 8mm x 8mm x 4mm |
| DC Resistance Max | 0.066ohm |
| Product Length | 8mm |
| Product Height | 4mm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
