Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T100MJGJVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X7871
Cut Tape29X7870
Product RangeNRS Series
Also Known AsLCXNH8080YKL100MJG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.406 | $406.00 |
| Total Price | $406.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 5000+ | $0.334 |
| 10000+ | $0.314 |
| 20000+ | $0.296 |
| 30000+ | $0.280 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T100MJGJVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X7871
Cut Tape29X7870
Product RangeNRS Series
Also Known AsLCXNH8080YKL100MJG
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)3.8A
Power Inductor Case8mm x 8mm x 4mm
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.8A
DC Resistance Max
0.034ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
3.1A
Product Range
NRS Series
Power Inductor Case
8mm x 8mm x 4mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS8040T100MJGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
