Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T150MJGJ
Newark Part No.
Full Reel88T9936
Re-Reel53AJ5895
Cut Tape53AJ5895
Product RangeNRS Series
Also Known AsLSXNH8080XKL150MJG, LLXNH8080XKL150MJG
Your Part Number
760 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.381 | $0.125 |
| 10+ | $0.318 | $0.125 |
| 25+ | $0.302 | $0.125 |
| 50+ | $0.285 | $0.125 |
| 100+ | $0.269 | $0.125 |
| 250+ | $0.266 | $0.125 |
| 500+ | $0.263 | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T150MJGJ
Newark Part No.
Full Reel88T9936
Re-Reel53AJ5895
Cut Tape53AJ5895
Product RangeNRS Series
Also Known AsLSXNH8080XKL150MJG, LLXNH8080XKL150MJG
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeNRS Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRS8030T150MJGJ
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2A
Power Inductor Case
-
DC Resistance Max
60mohm
Product Length
-
Product Height
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
