Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T 1R5NJGJ
Newark Part No.
Re-Reel48T7144
Cut Tape48T7144
Product RangeNRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T 1R5NJGJ
Newark Part No.
Re-Reel48T7144
Cut Tape48T7144
Product RangeNRS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)6.2A
Power Inductor Case8mm x 8mm x 3mm
Inductance Tolerance± 30%
DC Resistance Max0.012ohm
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.2A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
5.3A
Product Range
NRS Series
Power Inductor Case
8mm x 8mm x 3mm
DC Resistance Max
0.012ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS8030T 1R5NJGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate