Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T220MMGKVCopy
Newark Part No.
Full Reel29X7851
Re-Reel29X7850
Cut Tape29X7850
Product RangeNRS Series
Also Known AsLCXND6060YEL220MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.305 | $457.50 |
| Total Price | $457.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 5000+ | $0.305 |
| 10000+ | $0.286 |
| 20000+ | $0.270 |
| 30000+ | $0.255 |
| 50000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T220MMGKVCopy
Newark Part No.
Full Reel29X7851
Re-Reel29X7850
Cut Tape29X7850
Product RangeNRS Series
Also Known AsLCXND6060YEL220MMG
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.107ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.107ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6045T220MMGKV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
