Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS6045T150MMGKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 08AH2192 |
| Product Range | NRS Series |
| Also Known As | LSXND6060YEL150MMG, LLXND6060YEL150MMG |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 25+ | $0.251 |
| 100+ | $0.212 |
| 250+ | $0.199 |
| 500+ | $0.187 |
| 1000+ | $0.174 |
| 2500+ | $0.173 |
| 5000+ | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS6045T150MMGKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 08AH2192 |
| Product Range | NRS Series |
| Also Known As | LSXND6060YEL150MMG, LLXND6060YEL150MMG |
| Technical Datasheet | |
| Inductance | 15µH |
| RMS Current (Irms) | 2.3A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 3A |
| Power Inductor Case | 6mm x 6mm x 4.5mm |
| Product Range | NRS Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.091ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 6mm |
| Product Width | 6mm |
| Product Height | 4.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 15µH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 6mm x 6mm x 4.5mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.3A |
|---|---|
| Saturation Current (Isat) | 3A |
| Product Range | NRS Series |
| DC Resistance Max | 0.091ohm |
| Product Length | 6mm |
| Product Height | 4.5mm |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
