Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS6045T 330MMGKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel48T7132RL Cut Tape48T7132 |
| Product Range | NRS Series |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 25+ | $0.250 |
| 100+ | $0.211 |
| 250+ | $0.200 |
| 500+ | $0.189 |
| 1000+ | $0.178 |
| 2500+ | $0.164 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS6045T 330MMGKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel48T7132RL Cut Tape48T7132 |
| Product Range | NRS Series |
| Technical Datasheet | |
| Inductance | 33µH |
| RMS Current (Irms) | 1.4A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.65A |
| Product Range | NRS Series |
| Power Inductor Case | 6mm x 6mm x 4.5mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.141ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 6mm |
| Product Width | 6mm |
| Product Height | 4.5mm |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for NRS6045T 330MMGK
2 Products Found
Technical Specifications
| Inductance | 33µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | NRS Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6mm |
| SVHC | No SVHC (14-Jun-2023) |
| RMS Current (Irms) | 1.4A |
|---|---|
| Saturation Current (Isat) | 1.65A |
| Power Inductor Case | 6mm x 6mm x 4.5mm |
| DC Resistance Max | 0.141ohm |
| Product Length | 6mm |
| Product Height | 4.5mm |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
