Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS6028T100MMGKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel53AJ5892RL Cut Tape53AJ5892 |
| Product Range | NRS Series |
| Also Known As | LSXND6060WHL100MMG, LLXND6060WHL100MMG |
| Your Part Number | |
| Technical Datasheet |
560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.281 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 25+ | $0.239 |
| 100+ | $0.201 |
| 250+ | $0.188 |
| 500+ | $0.175 |
| 1000+ | $0.162 |
| 2500+ | $0.152 |
| 5000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS6028T100MMGKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel53AJ5892RL Cut Tape53AJ5892 |
| Product Range | NRS Series |
| Also Known As | LSXND6060WHL100MMG, LLXND6060WHL100MMG |
| Technical Datasheet | |
| Inductance | 10µH |
| RMS Current (Irms) | 2.2A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.2A |
| Power Inductor Case | 6mm x 6mm x 2.8mm |
| Product Range | NRS Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.0845ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 6mm |
| Product Width | 6mm |
| Product Height | 2.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 6mm x 6mm x 2.8mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.2A |
|---|---|
| Saturation Current (Isat) | 2.2A |
| Product Range | NRS Series |
| DC Resistance Max | 0.0845ohm |
| Product Length | 6mm |
| Product Height | 2.8mm |
Technical Docs (2)
Alternatives for NRS6028T100MMGK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
