Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6014T220MMGGVCopy
Newark Part No.29X7815
Product RangeNRS Series
Also Known AsLCXND6060PKT220MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 5000+ | $0.303 |
| 10000+ | $0.284 |
| 20000+ | $0.268 |
| 30000+ | $0.253 |
| 50000+ | $0.245 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6014T220MMGGVCopy
Newark Part No.29X7815
Product RangeNRS Series
Also Known AsLCXND6060PKT220MMG
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)950mA
Power Inductor Case6mm x 6mm x 1.4mm
Inductance Tolerance± 20%
DC Resistance Max300mohm
Product Length6mm
Product Width6mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
1.4mm
RMS Current (Irms)
1A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1.4mm
DC Resistance Max
300mohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6014T220MMGGV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
