Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6014T1R2NMGGV
Newark Part No.29X7808
Product RangeNRS Series
Also Known AsLCXND6060PKT1R2NMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6014T1R2NMGGV
Newark Part No.29X7808
Product RangeNRS Series
Also Known AsLCXND6060PKT1R2NMG
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)4A
Power Inductor Case6mm x 6mm x 1.4mm
Inductance Tolerance± 30%
DC Resistance Max42mohm
Product Length6mm
Product Width6mm
Product Height1.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
1.4mm
RMS Current (Irms)
2.75A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1.4mm
DC Resistance Max
42mohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS6014T1R2NMGGV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate