Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T220MMGJVCopy
Newark Part No.29X7803
Product RangeNRS Series
Also Known AsLCXND6060MKT220MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 5000+ | $0.322 |
| 10000+ | $0.302 |
| 20000+ | $0.285 |
| 30000+ | $0.269 |
| 50000+ | $0.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T220MMGJVCopy
Newark Part No.29X7803
Product RangeNRS Series
Also Known AsLCXND6060MKT220MMG
Technical Datasheet
Inductance22µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)760mA
Power Inductor Case6mm x 6mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.465ohm
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
760mA
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
650mA
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1.2mm
DC Resistance Max
0.465ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6012T220MMGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
