Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T 150MMGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7052
Product RangeNRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.158 |
| 2000+ | $0.153 |
| 3000+ | $0.149 |
| 5000+ | $0.145 |
| 10000+ | $0.141 |
| 25000+ | $0.138 |
| 50000+ | $0.135 |
| 100000+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T 150MMGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7052
Product RangeNRS Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)800mA
Power Inductor Case6mm x 6mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.295ohm
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
800mA
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1.2mm
DC Resistance Max
0.295ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS6012T 150MMGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
