Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T470MMGJVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7785
Cut Tape29X7784
Product RangeNRS Series
Also Known AsLCXND5050YKL470MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.252 | $378.00 |
| Total Price | $378.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.252 |
| 3000+ | $0.247 |
| 4500+ | $0.242 |
| 7500+ | $0.237 |
| 15000+ | $0.232 |
| 37500+ | $0.227 |
| 75000+ | $0.222 |
| 150000+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.252 |
| 4500+ | $0.247 |
| 7500+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T470MMGJVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7785
Cut Tape29X7784
Product RangeNRS Series
Also Known AsLCXND5050YKL470MMG
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 4mm
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.31ohm
Product Length
4.9mm
Product Height
4mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Power Inductor Case
4.9mm x 4.9mm x 4mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
