Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T3R3MMGJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X1607
Product RangeNRS Series
Also Known AsLSXND5050XAT3R3MMG, LLXND5050XAT3R3MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 5000+ | $0.179 |
| 10000+ | $0.160 |
| 20000+ | $0.146 |
| 30000+ | $0.136 |
| 50000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$94.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T3R3MMGJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X1607
Product RangeNRS Series
Also Known AsLSXND5050XAT3R3MMG, LLXND5050XAT3R3MMG
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 3.1mm
Inductance Tolerance± 20%
DC Resistance Max0.039ohm
Product Length4.9mm
Product Width4.9mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
3.1mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.6A
Power Inductor Case
4.9mm x 4.9mm x 3.1mm
DC Resistance Max
0.039ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
