Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T220MMGJVCopy
Newark Part No.
Full Reel29X7759
Re-Reel29X7758
Cut Tape29X7758
Product RangeNRS Series
Also Known AsLCXND5050WKT220MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.329 | $263.20 |
| Total Price | $263.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 5000+ | $0.271 |
| 10000+ | $0.254 |
| 20000+ | $0.240 |
| 30000+ | $0.227 |
| 50000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T220MMGJVCopy
Newark Part No.
Full Reel29X7759
Re-Reel29X7758
Cut Tape29X7758
Product RangeNRS Series
Also Known AsLCXND5050WKT220MMG
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)900mA
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.26ohm
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
1A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.26ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS5020T220MMGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
