Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T4R7MMGFVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7737
Product RangeNRS Series
Also Known AsLCXND5050MKT4R7MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.262 |
| 3000+ | $0.251 |
| 5000+ | $0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T4R7MMGFVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7737
Product RangeNRS Series
Also Known AsLCXND5050MKT4R7MMG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 1.2mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.18ohm
Product Length
4.9mm
Product Height
1.2mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.2A
Power Inductor Case
4.9mm x 4.9mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
