Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T4R7MMGFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel84R3577
Cut Tape84R3576
Product RangeNRS Series
Also Known AsLSXND5050MKT4R7MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.190 | $190.00 |
| Total Price | $190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.191 |
| 3000+ | $0.185 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T4R7MMGFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel84R3577
Cut Tape84R3576
Product RangeNRS Series
Also Known AsLSXND5050MKT4R7MMG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.2A
Power Inductor Case4.9mm x 4.9mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.18ohm
Product Length4.9mm
Product Width4.9mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
1.2mm
RMS Current (Irms)
1.4A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 1.2mm
DC Resistance Max
0.18ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
