Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T1R0NMGFVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7731
Re-Reel29X7730
Cut Tape29X7730
Product RangeNRS Series
Also Known AsLCXND5050MKT1R0NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.251 | $251.00 |
| Total Price | $251.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.252 |
| 3000+ | $0.251 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T1R0NMGFVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7731
Re-Reel29X7730
Cut Tape29X7730
Product RangeNRS Series
Also Known AsLCXND5050MKT1R0NMG
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 1.2mm
Inductance Tolerance± 30%
DC Resistance Max0.053ohm
Product Length4.9mm
Product Width4.9mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 30%
Product Length
4.9mm
Product Height
1.2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4.5A
Power Inductor Case
4.9mm x 4.9mm x 1.2mm
DC Resistance Max
0.053ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
