Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS4018T470MDGJCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel45Y0569 Re-Reel53AJ5888RL Cut Tape53AJ5888 |
| Product Range | NRS Series |
| Also Known As | LSXND4040TKL470MDG |
| Your Part Number | |
| Technical Datasheet |
1,680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.215 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.215 |
| 25+ | $0.177 |
| 100+ | $0.149 |
| 250+ | $0.142 |
| 500+ | $0.134 |
| 1000+ | $0.127 |
| 2500+ | $0.122 |
| 5000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.116 |
| 7000+ | $0.110 |
| 10500+ | $0.106 |
| 17500+ | $0.104 |
| 35000+ | $0.102 |
| 87500+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS4018T470MDGJCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel45Y0569 Re-Reel53AJ5888RL Cut Tape53AJ5888 |
| Product Range | NRS Series |
| Also Known As | LSXND4040TKL470MDG |
| Technical Datasheet | |
| Inductance | 47µH |
| RMS Current (Irms) | 520mA |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 700mA |
| Product Range | NRS Series |
| Power Inductor Case | 4mm x 4mm x 1.8mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.78ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4mm |
| Product Width | 4mm |
| Product Height | 1.8mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Inductance | 47µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | NRS Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4mm |
| SVHC | No SVHC (14-Jun-2023) |
| RMS Current (Irms) | 520mA |
|---|---|
| Saturation Current (Isat) | 700mA |
| Power Inductor Case | 4mm x 4mm x 1.8mm |
| DC Resistance Max | 0.78ohm |
| Product Length | 4mm |
| Product Height | 1.8mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
