Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T2R2MDGJV
Newark Part No.
Full Reel29X7715
Re-Reel29X7714
Cut Tape29X7714
Product RangeNRS Series
Also Known AsLCXND4040TKL2R2MDG
Your Part Number
1,364 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.305 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 5000+ | $0.217 |
| 10000+ | $0.194 |
| 20000+ | $0.176 |
| 30000+ | $0.165 |
| 50000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T2R2MDGJV
Newark Part No.
Full Reel29X7715
Re-Reel29X7714
Cut Tape29X7714
Product RangeNRS Series
Also Known AsLCXND4040TKL2R2MDG
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NRS4018T2R2MDGJV
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Product Range
NRS Series
DC Resistance Max
42mohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
