Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS4018T100MDGJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel45T9872 Re-Reel46T8555RL Cut Tape46T8555 |
| Product Range | NRS Series |
| Also Known As | LSXND4040TKL100MDG |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.205 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 25+ | $0.170 |
| 100+ | $0.143 |
| 250+ | $0.136 |
| 500+ | $0.129 |
| 1000+ | $0.122 |
| 2500+ | $0.116 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.109 |
| 7000+ | $0.105 |
| 10500+ | $0.102 |
| 17500+ | $0.100 |
| 35000+ | $0.098 |
| 87500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | NRS4018T100MDGJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel45T9872 Re-Reel46T8555RL Cut Tape46T8555 |
| Product Range | NRS Series |
| Also Known As | LSXND4040TKL100MDG |
| Technical Datasheet | |
| Inductance | 10µH |
| RMS Current (Irms) | 1.2A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.3A |
| Power Inductor Case | 4mm x 4mm x 1.8mm |
| Product Range | NRS Series |
| Inductor Case / Package | - |
| DC Resistance Max | 150mohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4mm |
| Product Width | 4mm |
| Product Height | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 4mm x 4mm x 1.8mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 1.2A |
|---|---|
| Saturation Current (Isat) | 1.3A |
| Product Range | NRS Series |
| DC Resistance Max | 150mohm |
| Product Length | 4mm |
| Product Height | 1.8mm |
Alternatives for NRS4018T100MDGJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
