Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T100MDGG
Newark Part No.45T9856
Product RangeNRS Series
Also Known AsLSXND4040KKL100MDG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.197 |
| 10000+ | $0.177 |
| 20000+ | $0.162 |
| 30000+ | $0.152 |
| 50000+ | $0.141 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T100MDGG
Newark Part No.45T9856
Product RangeNRS Series
Also Known AsLSXND4040KKL100MDG
Technical Datasheet
Inductance10µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeNRS Series
Power Inductor Case4mm x 4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max300mohm
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
620mA
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
300mohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS4010T100MDGG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate