Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T6R8MN
Newark Part No.83T0196
Product RangeNRH Series
Also Known AsLSXNE3030MKT6R8MN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 5000+ | $0.132 |
| 10000+ | $0.118 |
| 20000+ | $0.108 |
| 30000+ | $0.102 |
| 50000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T6R8MN
Newark Part No.83T0196
Product RangeNRH Series
Also Known AsLSXNE3030MKT6R8MN
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)890mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)850mA
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.19ohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
850mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
890mA
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.19ohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRH3012T6R8MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate