Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T2R2M
Newark Part No.93K5687
Product RangeNR Series
Also Known AsLSXBD3030QKT2R2M
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T2R2M
Newark Part No.93K5687
Product RangeNR Series
Also Known AsLSXBD3030QKT2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.48A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NR3015T2R2M is a Low-profile Inductor with simple and original magnetic shield structure. This NR30 series small surface mount inductor is strong against a shock-proof and is corresponds to high current.
- -25 to 120°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.48A
Product Range
NR Series
DC Resistance Max
60mohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Alternatives for NR3015T2R2M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability