Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSRLJ103SC7224MFNA01 SMD Multilayer Ceramic Capacitor, 0.22 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/57AK5116-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SC7224MFNA01Copy
Newark Part No.
Full Reel57AK5127
Re-Reel57AK5126
Cut Tape57AK5126
Product RangeMSRL Series
Also Known AsJWK105C7224MP-F
Your Part Number
10,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.008 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.164 | $0.008 |
| 25+ | $0.068 | $0.008 |
| 100+ | $0.060 | $0.008 |
| 250+ | $0.053 | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.037 |
| 20000+ | $0.032 |
| 30000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SC7224MFNA01Copy
Newark Part No.
Full Reel57AK5127
Re-Reel57AK5126
Cut Tape57AK5126
Product RangeMSRL Series
Also Known AsJWK105C7224MP-F
Technical Datasheet
Capacitance0.22µF
Voltage(DC)6.3V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeMSRL Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MSRLJ103SC7224MFNA01
1 Product Found
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7S
Product Length
0.52mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
MSRL Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
