Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASL042SC6222KWNA01
Newark Part No.25AM9869
Product RangeMLAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.011 |
Price for:Each (Supplied on Cut Tape)
Minimum: 40000
Multiple: 40000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASL042SC6222KWNA01
Newark Part No.25AM9869
Product RangeMLAS Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeMLAS Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MLAS Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
X6S
Product Length
0.4mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
