Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MLASA31LBB5227MTNB36 SMD Multilayer Ceramic Capacitor, 220 µF, 4 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/53AJ6346-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASA31LBB5227MTNB36Copy
Newark Part No.25AM9865
Product RangeMLAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$6,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASA31LBB5227MTNB36Copy
Newark Part No.25AM9865
Product RangeMLAS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMLAS Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MLAS Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
