Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEKK2520T1R5M Wirewound Inductor, 1.5 µH, 0.069 ohm, 2.8 A, 1008 [2520 Metric], MCOIL ME Series](https://www.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T1R5MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel10AH7856
Re-Reel10AH7855RL
Cut Tape10AH7855
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKT1R5M
Your Part Number
455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.291 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 25+ | $0.247 |
| 100+ | $0.209 |
| 250+ | $0.199 |
| 500+ | $0.188 |
| 1000+ | $0.178 |
| 2500+ | $0.171 |
| 5000+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.165 |
| 9000+ | $0.147 |
| 15000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T1R5MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel10AH7856
Re-Reel10AH7855RL
Cut Tape10AH7855
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKT1R5M
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.069ohm
Self Resonant Frequency-
DC Current Rating2.8A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style2.5mm x 2mm x 1mm
Product RangeMCOIL ME Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
MCOIL ME Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
0.069ohm
DC Current Rating
2.8A
Inductor Case Style
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
