Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEKK2016HR47M Wirewound Inductor, 470 nH, 0.026 ohm, 4.7 A, 0806 [2016 Metric], MCOIL ME-H Series](https://www.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016HR47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel10AH7848
Cut Tape10AH7847
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2016KKTR47M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.158 | $474.00 |
| Total Price | $474.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.158 |
| 6000+ | $0.147 |
| 9000+ | $0.142 |
| 15000+ | $0.139 |
| 30000+ | $0.136 |
| 75000+ | $0.133 |
| 150000+ | $0.131 |
| 300000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.158 |
| 6000+ | $0.147 |
| 9000+ | $0.142 |
| 15000+ | $0.139 |
| 30000+ | $0.136 |
| 75000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016HR47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel10AH7848
Cut Tape10AH7847
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2016KKTR47M
Technical Datasheet
Inductance470nH
DC Resistance Max0.026ohm
Self Resonant Frequency-
Product RangeMCOIL ME-H Series
DC Current Rating4.7A
Inductor Case Style2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
DC Current Rating
4.7A
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.026ohm
Product Range
MCOIL ME-H Series
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
