Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR68MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel95Y1769
Cut Tape55AC1012
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKTR68MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $0.329 | $230.30 |
| Total Price | $230.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 700+ | $0.329 |
| 1400+ | $0.310 |
| 2100+ | $0.286 |
| 3500+ | $0.284 |
| 7000+ | $0.281 |
| 17500+ | $0.275 |
| 35000+ | $0.270 |
| 70000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $0.329 |
| 2100+ | $0.286 |
| 3500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR68MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel95Y1769
Cut Tape55AC1012
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKTR68MM
Technical Datasheet
Inductance680nH
RMS Current (Irms)7.3A
Product RangeMCOIL MD Series
Saturation Current (Isat)8A
Power Inductor Case4mm x 4mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.016ohm
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Product Range
MCOIL MD Series
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.016ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
8A
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
