Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040T2R2MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95Y1773
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKT2R2MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 700+ | $0.329 |
| 2100+ | $0.286 |
| 3500+ | $0.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$230.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040T2R2MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95Y1773
Product RangeMCOIL MD Series
Also Known AsLSDND4040WKT2R2MM
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Product RangeMCOIL MD Series
Saturation Current (Isat)5.4A
Power Inductor Case4mm x 4mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.054ohm
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Product Range
MCOIL MD Series
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.054ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
