Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK3030TR30MMV
Newark Part No.16AC1498
Product RangeMCOIL MD Series
Also Known AsLCDND3030MKTR30MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.503 |
| 4000+ | $0.492 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,006.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK3030TR30MMV
Newark Part No.16AC1498
Product RangeMCOIL MD Series
Also Known AsLCDND3030MKTR30MM
Technical Datasheet
Inductance300nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeMCOIL MD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7.6A
Product Range
MCOIL MD Series
DC Resistance Max
0.02ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for MDMK3030TR30MMV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate