Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK2020T4R7MM
Newark Part No.06W0346
Product RangeMCOIL MD Series
Also Known AsLSDND2020MKT4R7MM, LLDND2020MKT4R7MM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 5000+ | $0.229 |
| 10000+ | $0.206 |
| 20000+ | $0.188 |
| 30000+ | $0.176 |
| 50000+ | $0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$602.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK2020T4R7MM
Newark Part No.06W0346
Product RangeMCOIL MD Series
Also Known AsLSDND2020MKT4R7MM, LLDND2020MKT4R7MM
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeMCOIL MD Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.242ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MCOIL MD Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
DC Resistance Max
0.242ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate