Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK2020T1R5MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel06W0343
Cut Tape07W8474
Product RangeMCOIL MD Series
Also Known AsLSDND2020MKT1R5MM, LLDND2020MKT1R5MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.183 | $457.50 |
| Total Price | $457.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.183 |
| 5000+ | $0.169 |
| 7500+ | $0.166 |
| 12500+ | $0.163 |
| 25000+ | $0.160 |
| 62500+ | $0.156 |
| 125000+ | $0.153 |
| 250000+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.183 |
| 5000+ | $0.169 |
| 7500+ | $0.166 |
| 12500+ | $0.163 |
| 25000+ | $0.160 |
| 62500+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK2020T1R5MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel06W0343
Cut Tape07W8474
Product RangeMCOIL MD Series
Also Known AsLSDND2020MKT1R5MM, LLDND2020MKT1R5MM
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeMCOIL MD Series
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MCOIL MD Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
2A
DC Resistance Max
0.086ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
