Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK1616T100MM
Newark Part No.55AC1006
Product RangeMCOIL MD Series
Also Known AsLSDND1616KKT100MM
Technical Datasheet
1,913 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK1616T100MM
Newark Part No.55AC1006
Product RangeMCOIL MD Series
Also Known AsLSDND1616KKT100MM
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeMCOIL MD Series
Power Inductor Case1.64mm x 1.64mm x 1mm
Inductor Case / Package-
DC Resistance Max1.12ohm
Inductance Tolerance± 20%
Product Length1.64mm
Product Width1.64mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for MDKK1616T100MM
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MCOIL MD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.64mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
450mA
Saturation Current (Isat)
550mA
Power Inductor Case
1.64mm x 1.64mm x 1mm
DC Resistance Max
1.12ohm
Product Length
1.64mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability