Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012TR47M
Newark Part No.
Re-Reel40AH3387
Cut Tape40AH3387
Product RangeMCOIL MC series
Also Known AsLSCNA2012KKTR47MA
Your Part Number
Technical Datasheet
3,143 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.30 |
| 25+ | $0.25 |
| 50+ | $0.23 |
| 100+ | $0.22 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012TR47M
Newark Part No.
Re-Reel40AH3387
Cut Tape40AH3387
Product RangeMCOIL MC series
Also Known AsLSCNA2012KKTR47MA
Technical Datasheet
Inductance470nH
DC Resistance Max0.039ohm
Self Resonant Frequency-
DC Current Rating3.1A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMCOIL MC series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
MCOIL MC series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.039ohm
DC Current Rating
3.1A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCKK2012TR47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability