Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCF12102H500-T
Newark Part No.59AC8504
Product RangeMCF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCF12102H500-T
Newark Part No.59AC8504
Product RangeMCF Series
Technical Datasheet
DC Current Rating160mA
Inductance-
DC Resistance Max1.5ohm
Product RangeMCF Series
Common Mode Filter Case1.25mm x 1mm x 0.57mm
Impedance50ohm
Product Length1.25mm
Product Width1mm
Product Height0.57mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
DC Current Rating
160mA
DC Resistance Max
1.5ohm
Common Mode Filter Case
1.25mm x 1mm x 0.57mm
Product Length
1.25mm
Product Height
0.57mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Inductance
-
Product Range
MCF Series
Impedance
50ohm
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
