Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCF06052G350-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AC8501RL
Cut Tape59AC8501
Product RangeMCF Series
Your Part Number
2,610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 25+ | $0.182 |
| 100+ | $0.162 |
| 250+ | $0.101 |
| 500+ | $0.083 |
| 1000+ | $0.071 |
| 2500+ | $0.057 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCF06052G350-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AC8501RL
Cut Tape59AC8501
Product RangeMCF Series
Technical Datasheet
DC Current Rating50mA
Inductance-
DC Resistance Max5ohm
Product RangeMCF Series
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Impedance35ohm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
5ohm
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
MCF Series
Impedance
35ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
