Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCEK1210T1R0MHN Multilayer Inductor, 1 µH, 0.179 ohm, 1.2 A, 0504 [1210 Metric], MCOIL MC Series](https://www.newark.com/productimages/standard/en_US/77AH1002-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEK1210T1R0MHNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel77AH1005
Re-Reel77AH1004RL
Cut Tape77AH1004
Product RangeMCOIL MC Series
Also Known AsLSCNB1210EKT1R0MB
Your Part Number
3,327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 25+ | $0.341 |
| 100+ | $0.287 |
| 250+ | $0.274 |
| 500+ | $0.242 |
| 1000+ | $0.218 |
| 2500+ | $0.209 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.212 |
| 15000+ | $0.208 |
| 25000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEK1210T1R0MHNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel77AH1005
Re-Reel77AH1004RL
Cut Tape77AH1004
Product RangeMCOIL MC Series
Also Known AsLSCNB1210EKT1R0MB
Technical Datasheet
Inductance1µH
DC Resistance Max0.179ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case Style1.25mm x 1.05mm x 0.5mm
Inductor Case / Package0504 [1210 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.25mm
Product Width1.05mm
Product Height0.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
1.25mm x 1.05mm x 0.5mm
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.25mm
Product Height
0.5mm
DC Resistance Max
0.179ohm
DC Current Rating
1.2A
Inductor Case / Package
0504 [1210 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.05mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
