Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASL042SCH620JWNA01 SMD Multilayer Ceramic Capacitor, 62 pF, 10 V, 01005 [0402 Metric], ± 5%, C0H](https://www.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL042SCH620JWNA01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM3390
Product RangeMCAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 40000+ | $0.009 |
Price for:Each (Supplied on Cut Tape)
Minimum: 40000
Multiple: 40000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL042SCH620JWNA01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM3390
Product RangeMCAS Series
Technical Datasheet
Capacitance62pF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0H
Product RangeMCAS Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
62pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
MCAS Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
C0H
Product Length
0.4mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
