Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608HR47N
Newark Part No.16AC2449
Product RangeMCOIL MB-H Series
Also Known AsLSBHB1608KKTR47NG
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 3000+ | $0.036 |
| 6000+ | $0.036 |
| 12000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608HR47N
Newark Part No.16AC2449
Product RangeMCOIL MB-H Series
Also Known AsLSBHB1608KKTR47NG
Technical Datasheet
Inductance470nH
DC Resistance Max0.104ohm
Self Resonant Frequency-
DC Current Rating1.4A
Inductor Case Style1.6mm x 0.8mm x 1mm
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MB-H Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for MBKK1608HR47N
1 Product Found
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
1.6mm x 0.8mm x 1mm
Product Range
MCOIL MB-H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.104ohm
DC Current Rating
1.4A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 30%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability