Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAMK2520T4R7M Power Inductor (SMD), MCOIL™, 4.7 µH, 1.3 A, Shielded, 1.5 A, MCOIL MA Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/16AC1482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T4R7MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel06W0340
Cut Tape07W8471
Product RangeMCOIL MA Series
Also Known AsLSANB2520MKT4R7M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.099 | $297.00 |
| Total Price | $297.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.099 |
| 6000+ | $0.090 |
| 9000+ | $0.088 |
| 15000+ | $0.086 |
| 30000+ | $0.084 |
| 75000+ | $0.083 |
| 150000+ | $0.081 |
| 300000+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.099 |
| 9000+ | $0.088 |
| 15000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T4R7MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel06W0340
Cut Tape07W8471
Product RangeMCOIL MA Series
Also Known AsLSANB2520MKT4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeMCOIL MA Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.26ohm
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MCOIL MA Series
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.26ohm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
