Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T3R3M.
Newark Part No.14AC9500
Product RangeMCOIL MA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 5000+ | $0.126 |
| 10000+ | $0.106 |
| 20000+ | $0.094 |
| 30000+ | $0.089 |
| 50000+ | $0.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T3R3M.
Newark Part No.14AC9500
Product RangeMCOIL MA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeMCOIL MA Series
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.156ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.8A
Product Range
MCOIL MA Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate